
480-10-202-00-001000 | |
|---|---|
DigiKey Part Number | ED1308-02-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 480-10-202-00-001000 |
Description | CONN HDR SOLDER 2POS GOLD |
Customer Reference | |
Detailed Description | 2 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.32300 | kr.73.23 |
| 100 | kr.6.22080 | kr.622.08 |
| 500 | kr.5.55258 | kr.2,776.29 |
| 1.000 | kr.5.28750 | kr.5,287.50 |
| 5.000 | kr.4.72013 | kr.23,600.65 |
| 10.000 | kr.4.69141 | kr.46,914.10 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |






