Connector Header Through Hole 49 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350-10-149-00-006000

DigiKey Part Number
ED6864-49-ND
Manufacturer
DigiKey
Manufacturer Product Number
350-10-149-00-006000
Description
CONN HEADER VERT 49POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 49 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.142" (3.61mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.394" (10.00mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
1
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.26000kr.49.26
10kr.41.86900kr.418.69
100kr.35.58830kr.3,558.83
500kr.31.76924kr.15,884.62
1.000kr.31.60674kr.31,606.74
Manufacturers Standard Package
Unit Price without VAT:kr.49.26000
Unit Price with VAT:kr.61.57500
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 2029
Unit Price: kr.3.23000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 6237
Unit Price: kr.4.50000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1496
Unit Price: kr.5.77000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4610
Unit Price: kr.6.97000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 683
Unit Price: kr.8.18000