
315-43-149-41-003000 | |
|---|---|
DigiKey Part Number | ED4764-49-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 315-43-149-41-003000 |
Description | CONN RCPT 49POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.071" (1.80mm) |
Part Status Active | Contact Length - Post 0.095" (2.41mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.80000 | kr.42.80 |
| 10 | kr.36.34700 | kr.363.47 |
| 100 | kr.30.89100 | kr.3,089.10 |
| 500 | kr.27.57622 | kr.13,788.11 |
| 1.000 | kr.27.07402 | kr.27,074.02 |
| Unit Price without VAT: | kr.42.80000 |
|---|---|
| Unit Price with VAT: | kr.53.50000 |








