
6251143307F | |
|---|---|
DigiKey Part Number | 350-6251143307F-ND |
Manufacturer | |
Manufacturer Product Number | 6251143307F |
Description | LED PNL IND RGY DIFF 9.14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 12V Green, 12V Red, 12V Yellow 15mA Green, 15mA Red, 15mA Yellow Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V Green, 12V Red, 12V Yellow | |
Current | 15mA Green, 15mA Red, 15mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 9.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 500mcd Green, 200mcd Red, 200mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.65000 | kr.64.65 |
| 10 | kr.49.65600 | kr.496.56 |
| 100 | kr.40.88790 | kr.4,088.79 |
| 500 | kr.37.07262 | kr.18,536.31 |
| 1.000 | kr.35.83465 | kr.35,834.65 |
| Unit Price without VAT: | kr.64.65000 |
|---|---|
| Unit Price with VAT: | kr.80.81250 |




