
6211143314F | |
|---|---|
DigiKey Part Number | 350-6211143314F-ND |
Manufacturer | |
Manufacturer Product Number | 6211143314F |
Description | LED PNL IND RGY CLEAR 13.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Yellow Clear 12V 15mA Red, 15mA Green, 15mA Yellow Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Yellow | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA Red, 15mA Green, 15mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 13.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 115mcd Red, 110mcd Green, 435mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.99000 | kr.137.99 |
| 10 | kr.109.63800 | kr.1,096.38 |
| 100 | kr.93.21120 | kr.9,321.12 |
| 500 | kr.86.08972 | kr.43,044.86 |
| Unit Price without VAT: | kr.137.99000 |
|---|---|
| Unit Price with VAT: | kr.172.48750 |


