5973301207F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 12.061
Unit Price: kr.6.24000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 8.298
Unit Price: kr.2.83000
Datasheet
Green 570nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 570nm LED Indication - Discrete 2V 2-PLCC
597 Series 2-PLCC

5973301207F

DigiKey Part Number
350-1574-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5973301207F
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
5973301207F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3.39mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types