
5973301207NF | |
|---|---|
DigiKey Part Number | 350-5973301207NFTR-ND - Tape & Reel (TR) 350-5973301207NFCT-ND - Cut Tape (CT) 350-5973301207NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973301207NF |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.69mm W | |
Height (Max) | 2.11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.4.34700 | kr.43.47 |
| 100 | kr.3.19960 | kr.319.96 |
| 500 | kr.2.68852 | kr.1,344.26 |
| 1.000 | kr.2.52120 | kr.2,521.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33339 | kr.4,666.78 |
| 4.000 | kr.2.21526 | kr.8,861.04 |
| 6.000 | kr.2.15475 | kr.12,928.50 |
| 10.000 | kr.2.08641 | kr.20,864.10 |
| 14.000 | kr.2.04578 | kr.28,640.92 |
| 20.000 | kr.2.00616 | kr.40,123.20 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |











