LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5923131313F

DigiKey Part Number
350-2396-2-ND - Tape & Reel (TR)
350-2396-1-ND - Cut Tape (CT)
350-2396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5923131313F
Description
LED CBI 3MM BILVL G/Y RA 13" RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green, Yellow (x 2)
Wavelength - Peak
572nm, 587nm
Configuration
2 High
Current
30mA
Millicandela Rating
3mcd Green, 2mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.74000kr.28.74
10kr.21.27000kr.212.70
100kr.16.86780kr.1,686.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.15.78243kr.4,734.73
600kr.15.05907kr.9,035.44
900kr.14.68848kr.13,219.63
1.500kr.14.27053kr.21,405.80
2.100kr.14.02200kr.29,446.20
3.000kr.13.77983kr.41,339.49
Manufacturers Standard Package
Unit Price without VAT:kr.28.74000
Unit Price with VAT:kr.35.92500