


5923030313F | |
|---|---|
DigiKey Part Number | 350-2394-2-ND - Tape & Reel (TR) 350-2394-1-ND - Cut Tape (CT) 350-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923030313F |
Description | LED CBI 3MM BILVL G/R RA 13"RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red (x 2) | |
Wavelength - Peak | 572nm, 635nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 4mcd Green, 3mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 10 | kr.21.60700 | kr.216.07 |
| 100 | kr.17.13070 | kr.1,713.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.15.56153 | kr.4,668.46 |
| 600 | kr.14.84828 | kr.8,908.97 |
| 900 | kr.14.48289 | kr.13,034.60 |
| 1.500 | kr.14.07079 | kr.21,106.19 |
| 2.100 | kr.13.82573 | kr.29,034.03 |
| 3.000 | kr.13.58696 | kr.40,760.88 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |





