MFR Recommended

5922729302F | |
|---|---|
DigiKey Part Number | 350-5922729302F-ND |
Manufacturer | |
Manufacturer Product Number | 5922729302F |
Description | LED CBI 3MM BI-LVL GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 569nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 9.1mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


