
5922729313F | |
|---|---|
DigiKey Part Number | 350-5922729313FTR-ND - Tape & Reel (TR) 350-5922729313FCT-ND - Cut Tape (CT) 350-5922729313FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922729313F |
Description | LED CBI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.13000 | kr.38.13 |
| 10 | kr.28.60700 | kr.286.07 |
| 100 | kr.22.98920 | kr.2,298.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.21.63930 | kr.6,491.79 |
| 600 | kr.20.71992 | kr.12,431.95 |
| 900 | kr.20.24921 | kr.18,224.29 |
| 1.500 | kr.19.71803 | kr.29,577.04 |
| 2.100 | kr.19.40256 | kr.40,745.38 |
| 3.000 | kr.19.09502 | kr.57,285.06 |
| Unit Price without VAT: | kr.38.13000 |
|---|---|
| Unit Price with VAT: | kr.47.66250 |

