LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505607F

DigiKey Part Number
350-1660-ND
Manufacturer
Manufacturer Product Number
5505607F
Description
LED CBI 5MM GREEN RA PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5505607F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
120mcd
Viewing Angle
24°
Lens Type
Clear
Lens Style
-
Lens Size
-
Voltage Rating
2.3V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.42000kr.10.42
10kr.7.42000kr.74.20
100kr.5.59670kr.559.67
500kr.4.79150kr.2,395.75
1.000kr.4.52846kr.4,528.46
2.000kr.4.30550kr.8,611.00
5.000kr.4.06227kr.20,311.35
10.000kr.3.91088kr.39,108.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.42000
Unit Price with VAT:kr.13.02500