
5505507F | |
|---|---|
DigiKey Part Number | 350-1657-ND |
Manufacturer | |
Manufacturer Product Number | 5505507F |
Description | LED CBI 5MM RED RA PC MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 125mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.42000 | kr.10.42 |
| 10 | kr.7.42000 | kr.74.20 |
| 100 | kr.5.59670 | kr.559.67 |
| 500 | kr.4.79150 | kr.2,395.75 |
| 1.000 | kr.4.52846 | kr.4,528.46 |
| 2.000 | kr.4.30550 | kr.8,611.00 |
| 5.000 | kr.4.06227 | kr.20,311.35 |
| 10.000 | kr.3.91088 | kr.39,108.80 |
| Unit Price without VAT: | kr.10.42000 |
|---|---|
| Unit Price with VAT: | kr.13.02500 |




