AFB0912M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Qualtek
In Stock: 111
Unit Price: kr.61.15000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 517
Unit Price: kr.41.41000
Datasheet

Similar


Sunon Fans
In Stock: 872
Unit Price: kr.84.81000

Similar


Sunon Fans
In Stock: 2.313
Unit Price: kr.95.61000
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: kr.70.39133
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 43.8 CFM (1.23m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 43.8 CFM (1.23m³/min) 2 Wire Leads
AFB0912M
AFB0912M

AFB0912M

DigiKey Part Number
603-1319-ND
Manufacturer
Manufacturer Product Number
AFB0912M
Description
FAN AXIAL 92X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 43.8 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0912M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
43.8 CFM (1.23m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
30.0dB(A)
Power (Watts)
1.32 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.218 lb (98.88 g)
Current Rating (Amps)
0.110A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.90.86000kr.90.86
10kr.74.74200kr.747.42
25kr.68.59280kr.1,714.82
72kr.61.89319kr.4,456.31
144kr.61.32611kr.8,830.96
Manufacturers Standard Package
Unit Price without VAT:kr.90.86000
Unit Price with VAT:kr.113.57500