PF80251V3-000U-G99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 68
Unit Price: kr.112.66000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 102
Unit Price: kr.98.46000
Datasheet
Sunon DR Maglev
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON P&V Series Fan Overview

PF80251V3-000U-G99

DigiKey Part Number
PF80251V3-000U-G99-ND
Manufacturer
Manufacturer Product Number
PF80251V3-000U-G99
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 53.0 CFM (1.48m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
43.5dB(A)
Mfr
Power (Watts)
2.7 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.201 lb (91.17 g)
Width
25.00mm
Current Rating (Amps)
0.223A
Air Flow
53.0 CFM (1.48m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.300 in H2O (74.7 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF80251V3-1000U-G99Sunon Fans68259-1865-NDkr.112.66000MFR Recommended
CFM-8025V-142-415-20Same Sky (Formerly CUI Devices)102CFM-8025V-142-415-20-NDkr.98.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes