SPD127R-103M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7.937
Unit Price: kr.5.76000
Datasheet
SPD127R Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD127R-103M

DigiKey Part Number
DN7640TR-ND - Tape & Reel (TR)
DN7640CT-ND - Cut Tape (CT)
DN7640DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD127R-103M
Description
FIXED IND 10UH 5.4A 40 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 5.4 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD127R-103M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.34000kr.33.34
10kr.27.40500kr.274.05
100kr.22.98180kr.2,298.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.67220kr.9,836.10
1.000kr.18.77600kr.18,776.00
Manufacturers Standard Package
Unit Price without VAT:kr.33.34000
Unit Price with VAT:kr.41.67500