


SRR1208-100ML | |
|---|---|
DigiKey Part Number | SRR1208-100MLTR-ND - Tape & Reel (TR) SRR1208-100MLCT-ND - Cut Tape (CT) SRR1208-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-100ML |
Description | FIXED IND 10UH 5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-100ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
Current - Saturation (Isat) 6.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.88200 | kr.48.82 |
| 100 | kr.4.01580 | kr.401.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.56990 | kr.1,427.96 |
| 800 | kr.3.36606 | kr.2,692.85 |
| 1.200 | kr.3.25242 | kr.3,902.90 |
| 2.000 | kr.3.11481 | kr.6,229.62 |
| 2.800 | kr.3.02742 | kr.8,476.78 |
| 4.000 | kr.2.93755 | kr.11,750.20 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

