Direct
Similar

SPD125R-223M | |
|---|---|
DigiKey Part Number | DN7624TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD125R-223M |
Description | FIXED IND 22UH 2.8A 75 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.8 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-223M Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR125-220-R | Eaton - Electronics Division | 0 | 283-DR125-220-RCT-ND | kr.5.58000 | Direct |
| SRR1206-220ML | Bourns Inc. | 435 | SRR1206-220MLCT-ND | kr.5.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.78340 | kr.9,391.70 |
| Unit Price without VAT: | kr.18.78340 |
|---|---|
| Unit Price with VAT: | kr.23.47925 |



