S1210-101K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 269
Unit Price: kr.23.39000
Datasheet
100 nH Shielded Inductor 1.131 A 150mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210-101K

DigiKey Part Number
DN1050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1210-101K
Description
FIXED IND 100NH 1.131A 150 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 nH Shielded Inductor 1.131 A 150mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210-101K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
40 @ 25MHz
Series
Frequency - Self Resonant
375MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Shielding
Shielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1210R-101KDelevan269DN7903CT-NDkr.23.39000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.27990kr.6,639.95
Manufacturers Standard Package
Unit Price without VAT:kr.13.27990
Unit Price with VAT:kr.16.59988