
S1210R-101K | |
|---|---|
DigiKey Part Number | DN7903TR-ND - Tape & Reel (TR) DN7903CT-ND - Cut Tape (CT) DN7903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-101K |
Description | FIXED IND 100NH 1.131A 150 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 1.131 A 150mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-101K Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 40 @ 25MHz |
Series | Frequency - Self Resonant 375MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Shielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.19.24200 | kr.192.42 |
| 100 | kr.15.82720 | kr.1,582.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.81106 | kr.6,905.53 |
| 1.000 | kr.13.02578 | kr.13,025.78 |
| 1.500 | kr.12.58786 | kr.18,881.79 |
| 2.500 | kr.12.14901 | kr.30,372.53 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

