DC780R-185K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.36.36976
Datasheet
1.8 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.39Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC780R-185K

DigiKey Part Number
DC780R-185K-ND
Manufacturer
Manufacturer Product Number
DC780R-185K
Description
FIXED IND 1.8MH 800MA 1.39 OHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.8 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.39Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC780R-185K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
1.39Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.772" Dia (19.60mm)
Height - Seated (Max)
0.831" (21.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.42.08180kr.4,208.18
Manufacturers Standard Package
Unit Price without VAT:kr.42.08180
Unit Price with VAT:kr.52.60225