Similar
Similar

1120-182K-RC | |
|---|---|
DigiKey Part Number | 1120-182K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1120-182K-RC |
Description | FIXED IND 1.8MH 800MA 1.39 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.39Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1120-182K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.39Ohm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.810" Dia (20.57mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC780-185K | Delevan | 0 | DN2439-ND | kr.41.49280 | Similar |
| DC780R-185K | Delevan | 0 | DC780R-185K-ND | kr.41.49280 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 206 | kr.35.86068 | kr.7,387.30 |
| Unit Price without VAT: | kr.35.86068 |
|---|---|
| Unit Price with VAT: | kr.44.82585 |


