4590-825K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 385
Unit Price: kr.36.91000
Datasheet
8.2 mH Unshielded Drum Core, Wirewound Inductor 320 mA 6.44Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4590-825K

DigiKey Part Number
DN4535-ND
Manufacturer
Manufacturer Product Number
4590-825K
Description
FIXED IND 8.2MH 320MA 6.44 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 mH Unshielded Drum Core, Wirewound Inductor 320 mA 6.44Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Unshielded
DC Resistance (DCR)
6.44Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.20.94366kr.10,471.83
Manufacturers Standard Package
Unit Price without VAT:kr.20.94366
Unit Price with VAT:kr.26.17958