
4590R-825K | |
|---|---|
DigiKey Part Number | DN7787-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-825K |
Description | FIXED IND 8.2MH 320MA 6.44 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Drum Core, Wirewound Inductor 320 mA 6.44Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.44Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| 10 | kr.29.91800 | kr.299.18 |
| 25 | kr.27.67800 | kr.691.95 |
| 50 | kr.26.09680 | kr.1,304.84 |
| 100 | kr.24.60740 | kr.2,460.74 |
| 250 | kr.22.77152 | kr.5,692.88 |
| 500 | kr.21.47650 | kr.10,738.25 |
| 1.000 | kr.20.25712 | kr.20,257.12 |
| 2.500 | kr.19.83629 | kr.49,590.73 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |

