
BR100-04LLD | |
|---|---|
DigiKey Part Number | 5245-BR100-04LLDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR100-04LLD |
Description | DIAC/SIDAC 35-45V 2A DO-213AA |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 35 ~ 45V DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 35 ~ 45V | |
Current - Breakover | 50 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Package / Case | DO-213AA | |
Supplier Device Package | DO-213AA (MINIMELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.44532 | kr.1,113.30 |
| 5.000 | kr.0.40042 | kr.2,002.10 |
| 7.500 | kr.0.37753 | kr.2,831.47 |
| 12.500 | kr.0.35178 | kr.4,397.25 |
| 17.500 | kr.0.33652 | kr.5,889.10 |
| 25.000 | kr.0.32169 | kr.8,042.25 |
| 62.500 | kr.0.28913 | kr.18,070.62 |
| 125.000 | kr.0.26901 | kr.33,626.25 |
| Unit Price without VAT: | kr.0.44532 |
|---|---|
| Unit Price with VAT: | kr.0.55665 |


