Buzzers Indicator, Internally Driven Electromechanical 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IE122305-7

DigiKey Part Number
2104-IE122305-7-ND
Manufacturer
Manufacturer Product Number
IE122305-7
Description
BUZZER ELECTRO 5V 12MM TH
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
DB Unlimited
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Packaging
Tray
Current - Supply
30mA
Part Status
Active
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-30°C ~ 70°C
Input Type
DC
Mounting Type
Through Hole
Voltage - Rated
5 V
Termination
PC Pins
Voltage Range
4 ~ 7V
Size / Dimension
0.472" Dia (12.00mm)
Frequency
2.3kHz
Height - Seated (Max)
0.382" (9.70mm)
Technology
Electromechanical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.13.97000kr.13.97
10kr.10.96100kr.109.61
25kr.9.97640kr.249.41
50kr.9.29960kr.464.98
100kr.8.67590kr.867.59
300kr.8.19327kr.2,457.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.97000
Unit Price with VAT:kr.17.46250