

LFXTAL012504 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL012504TR-ND - Tape & Reel (TR) 1923-LFXTAL012504CT-ND - Cut Tape (CT) 1923-LFXTAL012504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL012504 |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL012504 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.445" L x 0.185" W (11.30mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM4924000000ABJT | Citizen Finedevice Co Ltd | 13.844 | 300-6145-1-ND | kr.3.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 10 | kr.2.81400 | kr.28.14 |
| 25 | kr.2.65880 | kr.66.47 |
| 50 | kr.2.54860 | kr.127.43 |
| 100 | kr.2.44350 | kr.244.35 |
| 250 | kr.2.31044 | kr.577.61 |
| 500 | kr.2.21492 | kr.1,107.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12325 | kr.2,123.25 |
| 2.000 | kr.2.03543 | kr.4,070.86 |
| 3.000 | kr.1.98578 | kr.5,957.34 |
| 5.000 | kr.1.92494 | kr.9,624.70 |
| 7.000 | kr.1.88590 | kr.13,201.30 |
| 10.000 | kr.1.84538 | kr.18,453.80 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |



