
SM278-5/16" | |
|---|---|
DigiKey Part Number | W208-3R0-ND |
Manufacturer | |
Manufacturer Product Number | SM278-5/16" |
Description | HEATSHRK BLK DL 5/16"X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.3.69620 | kr.184.81 |
| 100 | kr.3.47880 | kr.347.88 |
| 250 | kr.3.04396 | kr.760.99 |
| 500 | kr.2.82650 | kr.1,413.25 |
| 1.250 | kr.2.76125 | kr.3,451.56 |
| Unit Price without VAT: | kr.3.69620 |
|---|---|
| Unit Price with VAT: | kr.4.62025 |






