Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM278-5/16"

DigiKey Part Number
W208-2R0-ND
Manufacturer
Manufacturer Product Number
SM278-5/16"
Description
HEATSHRK BLK DL 5/16"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
0.315" (8.00mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.2.50820kr.125.41
100kr.2.36040kr.236.04
250kr.2.06532kr.516.33
500kr.1.91772kr.958.86
1.250kr.1.87345kr.2,341.81
Manufacturers Standard Package
Unit Price without VAT:kr.2.50820
Unit Price with VAT:kr.3.13525
Alternate Length
HEATSHRK BLK DL 5/16"X1" 50=50PC
In-Stock: 150
Unit Price: kr.1.32000
HEATSHRNK 5/16"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: kr.1.91340
HEATSHRK BLK DL 5/16"X3" 50=50PC
In-Stock: 0
Unit Price: kr.3.69620
HEATSHRK BLK DL 5/16"X4" 50=50PC
In-Stock: 0
Unit Price: kr.4.88440
HEATSHRK BLK DL 5/16"X6" 50=50PC
In-Stock: 0
Unit Price: kr.7.26180