
SH275-1 | |
|---|---|
DigiKey Part Number | W189-6R0-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1 |
Description | HEATSHRK BLK 1"X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.4.34220 | kr.217.11 |
| 100 | kr.4.08610 | kr.408.61 |
| 250 | kr.3.57564 | kr.893.91 |
| 500 | kr.3.32008 | kr.1,660.04 |
| 1.250 | kr.3.24353 | kr.4,054.41 |
| Unit Price without VAT: | kr.4.34220 |
|---|---|
| Unit Price with VAT: | kr.5.42775 |






