SH275-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-1

DigiKey Part Number
W189-1R0-ND
Manufacturer
Manufacturer Product Number
SH275-1
Description
HEATSHRK BLK 1"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.083' (25.40mm, 1.00")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.0.83460kr.41.73
100kr.0.78560kr.78.56
250kr.0.68732kr.171.83
500kr.0.63830kr.319.15
1.250kr.0.62358kr.779.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.83460
Unit Price with VAT:kr.1.04325
Alternate Length
HEATSHRK BLK 1"X2" 50=50PC
In-Stock: 0
Unit Price: kr.1.53640
HEATSHRK BLK 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: kr.1.18560
HEATSHRK BLK 1"X3" 50=50PC
In-Stock: 0
Unit Price: kr.2.23820
HEATSHRK BLK 1"X4" 50=50PC
In-Stock: 0
Unit Price: kr.2.93860
HEATSHRK BLK 1"X6" 50=50PC
In-Stock: 0
Unit Price: kr.4.34220