CWR-227-34-0(0,2)03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-227-34-0203

DigiKey Part Number
CKC34S-ND
Manufacturer
Manufacturer Product Number
CWR-227-34-0203
Description
CONN RCPT 34POS IDC TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Tin
Contact Finish Thickness
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.25000kr.20.25
10kr.17.19600kr.171.96
25kr.16.11480kr.402.87
50kr.15.34580kr.767.29
100kr.14.61250kr.1,461.25
300kr.13.52220kr.4,056.66
500kr.13.04358kr.6,521.79
1.000kr.12.42115kr.12,421.15
2.500kr.11.64416kr.29,110.40
Manufacturers Standard Package
Unit Price without VAT:kr.20.25000
Unit Price with VAT:kr.25.31250