C3CCG-34 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-34 M
Part Number Breakdown CW 1or3

C3CCS-3436M

DigiKey Part Number
C3CCS-3436M-ND
Manufacturer
Manufacturer Product Number
C3CCS-3436M
Description
IDC CABLE - CKC34S/AE34M/CKC34S
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.100.62000kr.100.62
10kr.77.36800kr.773.68
25kr.69.96200kr.1,749.05
50kr.64.95160kr.3,247.58
100kr.60.40810kr.6,040.81
250kr.55.04996kr.13,762.49
500kr.51.43978kr.25,719.89
1.000kr.48.17499kr.48,174.99
Manufacturers Standard Package
Unit Price without VAT:kr.100.62000
Unit Price with VAT:kr.125.77500
Alternate Color
IDC CABLE - CKC34S/AE34G/CKC34S
In-Stock: 0
Unit Price: kr.86.43000
Alternate Length
IDC CABLE - CKC34S/AE34M/CKC34S
In-Stock: 0
Unit Price: kr.70.69000
IDC CABLE - CKC34S/AE34M/CKC34S
In-Stock: 0
Unit Price: kr.82.82000