


C8PPS-2436M | |
|---|---|
DigiKey Part Number | C8PPS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-2436M |
Description | DIP CABLE - CDP24S/AE24M/CDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.56000 | kr.100.56 |
| 10 | kr.77.32900 | kr.773.29 |
| 25 | kr.69.92320 | kr.1,748.08 |
| 50 | kr.64.91540 | kr.3,245.77 |
| 100 | kr.60.37390 | kr.6,037.39 |
| 250 | kr.55.01876 | kr.13,754.69 |
| 500 | kr.51.41076 | kr.25,705.38 |
| 1.000 | kr.48.14751 | kr.48,147.51 |
| Unit Price without VAT: | kr.100.56000 |
|---|---|
| Unit Price with VAT: | kr.125.70000 |




