CxPPS-24 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CxPPS-24 G
Part Number Breakdown CW

C8PPS-2436G

DigiKey Part Number
C8PPS-2436G-ND
Manufacturer
Manufacturer Product Number
C8PPS-2436G
Description
DIP CABLE - CDP24S/AE24G/CDP24S
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.86.34000kr.86.34
10kr.66.32300kr.663.23
25kr.59.94760kr.1,498.69
50kr.55.63400kr.2,781.70
100kr.51.72220kr.5,172.22
250kr.47.10808kr.11,777.02
500kr.43.99884kr.21,999.42
1.000kr.41.18605kr.41,186.05
Manufacturers Standard Package
Unit Price without VAT:kr.86.34000
Unit Price with VAT:kr.107.92500
Alternate Color
DIP CABLE - CDP24S/AE24M/CDP24S
In-Stock: 0
Unit Price: kr.99.78000
Alternate Length
DIP CABLE - CDP24S/AE24G/CDP24S
In-Stock: 0
Unit Price: kr.73.66000
DIP CABLE - CDP24S/AE24G/CDP24S
In-Stock: 0
Unit Price: kr.78.72000