C7FFG-15xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7FFG-15xxG
CW Part Number Breakdown 7

C7FFG-1510G

DigiKey Part Number
C7FFG-1510G-ND
Manufacturer
Manufacturer Product Number
C7FFG-1510G
Description
DSUB CABLE - CFP15G/AE15G/CFP15G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.120.23000kr.120.23
10kr.92.53800kr.925.38
25kr.83.71840kr.2,092.96
50kr.77.75740kr.3,887.87
100kr.72.35290kr.7,235.29
250kr.65.98144kr.16,495.36
500kr.61.68986kr.30,844.93
1.000kr.57.80851kr.57,808.51
Manufacturers Standard Package
Unit Price without VAT:kr.120.23000
Unit Price with VAT:kr.150.28750
Alternate Color
DSUB CABLE - CFP15G/AE15M/CFP15G
In-Stock: 0
Unit Price: kr.122.49000
Alternate Length
DSUB CABLE - CFP15G/AE15G/CFP15G
In-Stock: 0
Unit Price: kr.119.20000