


C7FFG-1506G | |
|---|---|
DigiKey Part Number | C7FFG-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7FFG-1506G |
Description | DSUB CABLE - CFP15G/AE15G/CFP15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.20000 | kr.119.20 |
| 10 | kr.91.75100 | kr.917.51 |
| 25 | kr.83.00360 | kr.2,075.09 |
| 50 | kr.77.09300 | kr.3,854.65 |
| 100 | kr.71.73300 | kr.7,173.30 |
| 250 | kr.65.41408 | kr.16,353.52 |
| 500 | kr.61.15748 | kr.30,578.74 |
| 1.000 | kr.57.30851 | kr.57,308.51 |
| Unit Price without VAT: | kr.119.20000 |
|---|---|
| Unit Price with VAT: | kr.149.00000 |



