


C6PPS-2436G | |
|---|---|
DigiKey Part Number | C6PPS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C6PPS-2436G |
Description | DIP CABLE - CDP24S/AE24G/CDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.01000 | kr.87.01 |
| 10 | kr.66.84100 | kr.668.41 |
| 25 | kr.60.41600 | kr.1,510.40 |
| 50 | kr.56.06860 | kr.2,803.43 |
| 100 | kr.52.12630 | kr.5,212.63 |
| 250 | kr.47.47612 | kr.11,869.03 |
| 500 | kr.44.34258 | kr.22,171.29 |
| 1.000 | kr.41.50781 | kr.41,507.81 |
| Unit Price without VAT: | kr.87.01000 |
|---|---|
| Unit Price with VAT: | kr.108.76250 |




