


C6PPS-2406G | |
|---|---|
DigiKey Part Number | C6PPS-2406G-ND |
Manufacturer | |
Manufacturer Product Number | C6PPS-2406G |
Description | DIP CABLE - CDP24S/AE24G/CDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.24000 | kr.74.24 |
| 10 | kr.56.98600 | kr.569.86 |
| 25 | kr.51.48120 | kr.1,287.03 |
| 50 | kr.47.76100 | kr.2,388.05 |
| 100 | kr.44.38370 | kr.4,438.37 |
| 250 | kr.40.39996 | kr.10,099.99 |
| 500 | kr.37.71470 | kr.18,857.35 |
| 1.000 | kr.35.28524 | kr.35,285.24 |
| Unit Price without VAT: | kr.74.24000 |
|---|---|
| Unit Price with VAT: | kr.92.80000 |




