


C4RXS-1418M | |
|---|---|
DigiKey Part Number | C4RXS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C4RXS-1418M |
Description | DIP CABLE - CDR14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.96000 | kr.42.96 |
| 10 | kr.32.90800 | kr.329.08 |
| 25 | kr.29.69080 | kr.742.27 |
| 50 | kr.27.51180 | kr.1,375.59 |
| 100 | kr.25.53100 | kr.2,553.10 |
| 250 | kr.23.19316 | kr.5,798.29 |
| 500 | kr.21.61602 | kr.10,808.01 |
| 1.000 | kr.20.18837 | kr.20,188.37 |
| 2.500 | kr.18.50794 | kr.46,269.85 |
| Unit Price without VAT: | kr.42.96000 |
|---|---|
| Unit Price with VAT: | kr.53.70000 |




