


C4RXS-1406M | |
|---|---|
DigiKey Part Number | C4RXS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C4RXS-1406M |
Description | DIP CABLE - CDR14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.83000 | kr.36.83 |
| 10 | kr.28.18000 | kr.281.80 |
| 25 | kr.25.41800 | kr.635.45 |
| 50 | kr.23.54260 | kr.1,177.13 |
| 100 | kr.21.84030 | kr.2,184.03 |
| 250 | kr.19.82964 | kr.4,957.41 |
| 500 | kr.18.47318 | kr.9,236.59 |
| 1.000 | kr.17.24472 | kr.17,244.72 |
| 2.500 | kr.15.79858 | kr.39,496.45 |
| Unit Price without VAT: | kr.36.83000 |
|---|---|
| Unit Price with VAT: | kr.46.03750 |




