


C4RXG-1436G | |
|---|---|
DigiKey Part Number | C4RXG-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C4RXG-1436G |
Description | DIP CABLE - CDR14G/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.67000 | kr.49.67 |
| 10 | kr.38.04200 | kr.380.42 |
| 25 | kr.34.33200 | kr.858.30 |
| 50 | kr.31.82180 | kr.1,591.09 |
| 100 | kr.29.54160 | kr.2,954.16 |
| 250 | kr.26.85008 | kr.6,712.52 |
| 500 | kr.25.03490 | kr.12,517.45 |
| 1.000 | kr.23.39202 | kr.23,392.02 |
| 2.500 | kr.21.50825 | kr.53,770.62 |
| Unit Price without VAT: | kr.49.67000 |
|---|---|
| Unit Price with VAT: | kr.62.08750 |




