


C4RXG-1418G | |
|---|---|
DigiKey Part Number | C4RXG-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C4RXG-1418G |
Description | DIP CABLE - CDR14G/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.89000 | kr.44.89 |
| 10 | kr.34.38500 | kr.343.85 |
| 25 | kr.31.02440 | kr.775.61 |
| 50 | kr.28.75020 | kr.1,437.51 |
| 100 | kr.26.68370 | kr.2,668.37 |
| 250 | kr.24.24376 | kr.6,060.94 |
| 500 | kr.22.59834 | kr.11,299.17 |
| 1.000 | kr.21.10853 | kr.21,108.53 |
| 2.500 | kr.19.35526 | kr.48,388.15 |
| Unit Price without VAT: | kr.44.89000 |
|---|---|
| Unit Price with VAT: | kr.56.11250 |




