


C3PES-5036G | |
|---|---|
DigiKey Part Number | C3PES-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3PES-5036G |
Description | IDC CABLE - CPC50S/AE50G/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.58000 | kr.137.58 |
| 10 | kr.105.98600 | kr.1,059.86 |
| 25 | kr.95.92440 | kr.2,398.11 |
| 50 | kr.89.12480 | kr.4,456.24 |
| 100 | kr.82.96180 | kr.8,296.18 |
| 250 | kr.75.69644 | kr.18,924.11 |
| 500 | kr.70.80372 | kr.35,401.86 |
| Unit Price without VAT: | kr.137.58000 |
|---|---|
| Unit Price with VAT: | kr.171.97500 |




