C3PES-50 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3PES-50 G
Part Number Breakdown CW 1or3

C3PES-5018G

DigiKey Part Number
C3PES-5018G-ND
Manufacturer
Manufacturer Product Number
C3PES-5018G
Description
IDC CABLE - CPC50S/AE50G/CCE50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Card Edge to PCB 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Card Edge to PCB
Number of Positions
50
Number of Rows
2, 4
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.122.55000kr.122.55
10kr.94.31800kr.943.18
25kr.85.33360kr.2,133.34
50kr.79.26280kr.3,963.14
100kr.73.75770kr.7,375.77
250kr.67.26732kr.16,816.83
500kr.62.89562kr.31,447.81
1.000kr.59.03782kr.59,037.82
Manufacturers Standard Package
Unit Price without VAT:kr.122.55000
Unit Price with VAT:kr.153.18750
Alternate Color
IDC CABLE - CPC50S/AE50M/CCE50S
In-Stock: 0
Unit Price: kr.132.61000
Alternate Length
IDC CABLE - CPC50S/AE50G/CCE50S
In-Stock: 0
Unit Price: kr.112.36000
IDC CABLE - CPC50S/AE50G/CCE50S
In-Stock: 0
Unit Price: kr.137.58000