


C3CCG-3436G | |
|---|---|
DigiKey Part Number | C3CCG-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-3436G |
Description | IDC CABLE - CKC34G/AE34G/CKC34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.19000 | kr.141.19 |
| 10 | kr.108.76600 | kr.1,087.66 |
| 25 | kr.98.45040 | kr.2,461.26 |
| 50 | kr.91.47900 | kr.4,573.95 |
| 100 | kr.85.15740 | kr.8,515.74 |
| 250 | kr.77.70804 | kr.19,427.01 |
| 500 | kr.72.69176 | kr.36,345.88 |
| Unit Price without VAT: | kr.141.19000 |
|---|---|
| Unit Price with VAT: | kr.176.48750 |




