


C3CCG-3418G | |
|---|---|
DigiKey Part Number | C3CCG-3418G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-3418G |
Description | IDC CABLE - CKC34G/AE34G/CKC34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.00000 | kr.131.00 |
| 10 | kr.100.86500 | kr.1,008.65 |
| 25 | kr.91.27520 | kr.2,281.88 |
| 50 | kr.84.79680 | kr.4,239.84 |
| 100 | kr.78.92160 | kr.7,892.16 |
| 250 | kr.71.99568 | kr.17,998.92 |
| 500 | kr.67.33142 | kr.33,665.71 |
| 1.000 | kr.63.60616 | kr.63,606.16 |
| Unit Price without VAT: | kr.131.00000 |
|---|---|
| Unit Price with VAT: | kr.163.75000 |




