


C3BBG-3418M | |
|---|---|
DigiKey Part Number | C3BBG-3418M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-3418M |
Description | IDC CABLE - CSR34G/AE34M/CSR34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.51000 | kr.147.51 |
| 10 | kr.113.66800 | kr.1,136.68 |
| 25 | kr.102.89800 | kr.2,572.45 |
| 50 | kr.95.62120 | kr.4,781.06 |
| 100 | kr.89.02610 | kr.8,902.61 |
| 250 | kr.81.25168 | kr.20,312.92 |
| 500 | kr.76.01724 | kr.38,008.62 |
| Unit Price without VAT: | kr.147.51000 |
|---|---|
| Unit Price with VAT: | kr.184.38750 |




