


C3BBG-3418G | |
|---|---|
DigiKey Part Number | C3BBG-3418G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-3418G |
Description | IDC CABLE - CSR34G/AE34G/CSR34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.74000 | kr.140.74 |
| 10 | kr.108.43700 | kr.1,084.37 |
| 25 | kr.98.14840 | kr.2,453.71 |
| 50 | kr.91.19660 | kr.4,559.83 |
| 100 | kr.84.89550 | kr.8,489.55 |
| 250 | kr.77.46732 | kr.19,366.83 |
| 500 | kr.72.46588 | kr.36,232.94 |
| Unit Price without VAT: | kr.140.74000 |
|---|---|
| Unit Price with VAT: | kr.175.92500 |




