


C3APS-5018G | |
|---|---|
DigiKey Part Number | C3APS-5018G-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-5018G |
Description | IDC CABLE - CSC50S/AE50G/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.23000 | kr.106.23 |
| 10 | kr.81.69600 | kr.816.96 |
| 25 | kr.73.88600 | kr.1,847.15 |
| 50 | kr.68.60340 | kr.3,430.17 |
| 100 | kr.63.81370 | kr.6,381.37 |
| 250 | kr.58.16584 | kr.14,541.46 |
| 500 | kr.54.36072 | kr.27,180.36 |
| 1.000 | kr.50.91978 | kr.50,919.78 |
| Unit Price without VAT: | kr.106.23000 |
|---|---|
| Unit Price with VAT: | kr.132.78750 |




